



DCHM15SCBRPN-HT1 | |
|---|---|
DigiKey Part Number | 116-1152-ND |
Manufacturer | |
Manufacturer Product Number | DCHM15SCBRPN-HT1 |
Description | CONN MICRO-D RCPT 15POS R/A SLDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 0.100 Pitch x 0.100 Row to Row |
Mfr | Contact Type Signal |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Electroless Nickel |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 175°C |
Number of Rows 2 | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,55000 € | 150,55 € |
| 10 | 127,98200 € | 1.279,82 € |
| 25 | 119,97920 € | 2.999,48 € |
| 50 | 114,26160 € | 5.713,08 € |
| Unit Price without VAT: | 150,55000 € |
|---|---|
| Unit Price with VAT: | 179,15450 € |


