
DCHM15S6N5-36.0MN-HT1 | |
|---|---|
DigiKey Part Number | 116-1151-ND |
Manufacturer | |
Manufacturer Product Number | DCHM15S6N5-36.0MN-HT1 |
Description | CABLE ASSY D - MICD 15P 914.4MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,43000 € | 103,43 € |
| 10 | 87,92200 € | 879,22 € |
| 25 | 82,42280 € | 2.060,57 € |
| 50 | 78,49400 € | 3.924,70 € |
| 100 | 76,57780 € | 7.657,78 € |
| Unit Price without VAT: | 103,43000 € |
|---|---|
| Unit Price with VAT: | 123,08170 € |




