
DCG9S | |
|---|---|
DigiKey Part Number | 116-DCG9S-ND |
Manufacturer | |
Manufacturer Product Number | DCG9S |
Description | DURA-CON SEALING GASKET SKT 9 PO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket, Seal For Dura-Con™ Receptacle Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | Dura-Con™ Receptacle Series | |
Features | - | |
Number of Positions | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,20000 € | 10,20 € |
| 10 | 8,66400 € | 86,64 € |
| 25 | 8,12080 € | 203,02 € |
| 50 | 7,73320 € | 386,66 € |
| 100 | 7,36420 € | 736,42 € |
| 250 | 6,90336 € | 1.725,84 € |
| 500 | 6,57414 € | 3.287,07 € |
| 1.000 | 6,26076 € | 6.260,76 € |
| Unit Price without VAT: | 10,20000 € |
|---|---|
| Unit Price with VAT: | 12,13800 € |

