
DCG25S | |
|---|---|
DigiKey Part Number | 116-DCG25S-ND |
Manufacturer | |
Manufacturer Product Number | DCG25S |
Description | DURA-CON SEALING GASKET SKT 25 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket, Seal For Dura-Con™ Receptacle Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | Dura-Con™ Receptacle Series | |
Features | - | |
Number of Positions | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 € | 14,79 € |
| 10 | 12,57300 € | 125,73 € |
| 25 | 11,78560 € | 294,64 € |
| 50 | 11,22280 € | 561,14 € |
| 100 | 10,68730 € | 1.068,73 € |
| 250 | 10,01868 € | 2.504,67 € |
| 500 | 9,54110 € | 4.770,55 € |
| Unit Price without VAT: | 14,79000 € |
|---|---|
| Unit Price with VAT: | 17,60010 € |

