
DCDM9GS6E5-18.0B | |
|---|---|
DigiKey Part Number | 116-DCDM9GS6E5-18.0B-ND |
Manufacturer | |
Manufacturer Product Number | DCDM9GS6E5-18.0B |
Description | DC SKT TO SKT 9 POS 18" |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 White 1.50' (457.20mm) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | White | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 178,13000 € | 1.781,30 € |
| Unit Price without VAT: | 178,13000 € |
|---|---|
| Unit Price with VAT: | 211,97470 € |

