
DCDM51PS6E5-18.0B | |
|---|---|
DigiKey Part Number | 116-DCDM51PS6E5-18.0B-ND |
Manufacturer | |
Manufacturer Product Number | DCDM51PS6E5-18.0B |
Description | DC PLUG TO SKT 51 POS 18" |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Cinch Connectivity Solutions | Number of Positions 51 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 515,62400 € | 5.156,24 € |
| Unit Price without VAT: | 515,62400 € |
|---|---|
| Unit Price with VAT: | 613,59256 € |

