
DCDM15GS6E5-18.0B | |
|---|---|
DigiKey Part Number | 116-DCDM15GS6E5-18.0B-ND |
Manufacturer | |
Manufacturer Product Number | DCDM15GS6E5-18.0B |
Description | DC SKT TO SKT 15 POS 18" |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 White 1.50' (457.20mm) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | 2nd Connector Receptacle, Female Sockets |
Manufacturer Cinch Connectivity Solutions | Type DB15 |
Series | Number of Positions 15 |
Packaging Bag | Length 1.50' (457.20mm) |
Part Status Active | Shielding Unshielded |
1st Connector Receptacle, Female Sockets | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 249,50500 € | 2.495,05 € |
| Unit Price without VAT: | 249,50500 € |
|---|---|
| Unit Price with VAT: | 296,91095 € |

