
DCDM15GP6E5-18.0B | |
|---|---|
DigiKey Part Number | 116-DCDM15GP6E5-18.0B-ND |
Manufacturer | |
Manufacturer Product Number | DCDM15GP6E5-18.0B |
Description | DC PLUG TO PLUG 15 POS 18" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 White 1.50' (457.20mm) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | 2nd Connector Plug, Male Pins |
Manufacturer Cinch Connectivity Solutions | Type DB15 |
Series | Number of Positions 15 |
Packaging Bag | Length 1.50' (457.20mm) |
Part Status Active | Shielding Unshielded |
1st Connector Plug, Male Pins | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 200,88467 € | 6.026,54 € |
| Unit Price without VAT: | 200,88467 € |
|---|---|
| Unit Price with VAT: | 239,05276 € |

