
DCDM100GP6E5-18.0B | |
|---|---|
DigiKey Part Number | 116-DCDM100GP6E5-18.0B-ND |
Manufacturer | |
Manufacturer Product Number | DCDM100GP6E5-18.0B |
Description | DC PLUG TO PLUG 100 POS 18" |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.50' (457.20mm) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | D-Type, Micro-D | |
Number of Positions | 100 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | White, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 809,58200 € | 8.095,82 € |
| Unit Price without VAT: | 809,58200 € |
|---|---|
| Unit Price with VAT: | 963,40258 € |

