DCDC37S6K5-36.0ANLN
cms-photo-disclaimer

DCDC37S6K5-36.0ANLN

cms-digikey-product-number
116-DCDC37S6K5-36.0ANLN-ND
cms-manufacturer
cms-manufacturer-product-number
DCDC37S6K5-36.0ANLN
cms-description
CABLE ASSY D-MIC-D 37P 914.4MM
cms-customer-reference
cms-detailed-description
D-Sub Cable Assembly D-Type, Micro-D Silver Braid, Individual (Round) 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Shielded
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
37
Length
3.00' (914.40mm)
Shielding
Shielded
Color
Silver Braid, Individual (Round)
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.