DCDC37P6K5-36.0ANLG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCDC37P6K5-36.0ANLG

DigiKey Part Number
116-DCDC37P6K5-36.0ANLG-ND
Manufacturer
Manufacturer Product Number
DCDC37P6K5-36.0ANLG
Description
CABLE ASSY D-MIC-D 37P 914.4MM
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Silver Braid, Individual (Round) 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
37
Length
3.00' (914.40mm)
Shielding
Shielded
Color
Silver Braid, Individual (Round)
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1501,77000 €501,77 €
10430,74900 €4.307,49 €
Manufacturers Standard Package
Unit Price without VAT:501,77000 €
Unit Price with VAT:597,10630 €