
DCDA9P6E5-18.0B | |
|---|---|
DigiKey Part Number | 116-DCDA9P6E5-18.0B-ND |
Manufacturer | |
Manufacturer Product Number | DCDA9P6E5-18.0B |
Description | CABLE ASSY D - MIC D 9P 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | DCDA9P6E5-18.0B Models |
Category | Type D-Type, Micro-D |
Manufacturer Cinch Connectivity Solutions | Number of Positions 9 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 26,95420 € | 1.347,71 € |
| Unit Price without VAT: | 26,95420 € |
|---|---|
| Unit Price with VAT: | 32,07550 € |





