DCDA37PSB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCDA37PSB
Dura-Con Product Overview

DCDA37PSB

DigiKey Part Number
116-DCDA37PSB-ND
Manufacturer
Manufacturer Product Number
DCDA37PSB
Description
CONN MICRO-D PLUG 37POS PNL MNT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
DCDA37PSB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Plastic
Shell Material, Finish
Plastic
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
182,98000 €82,98 €
1070,53400 €705,34 €
2566,12160 €1.653,04 €
5062,96900 €3.148,45 €
10060,17830 €6.017,83 €
Manufacturers Standard Package
Unit Price without VAT:82,98000 €
Unit Price with VAT:98,74620 €