Image for DCDA25P6E5-18.0B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCDA25P6E5-18.0B

DigiKey Part Number
116-DCDA25P6E5-18.0B-ND
Manufacturer
Manufacturer Product Number
DCDA25P6E5-18.0B
Description
CABLE ASSY D-MIC-D 25P 457.2MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
EDA/CAD Models
DCDA25P6E5-18.0B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
D-Type, Micro-D
Manufacturer
Cinch Connectivity Solutions
Number of Positions
25
Series
Length
1.50' (457.20mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Multiple, Individual
1st Connector
Plug, Male Pins
Contact Finish
Gold
2nd Connector
Individual Wire Leads
Contact Finish Thickness
50.0µin (1.27µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5064,30360 €3.215,18 €
Unit Price without VAT:64,30360 €
Unit Price with VAT:76,52128 €