DCCM9SSBN-X2S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCCM9SCBRPN-X2S

DigiKey Part Number
116-DCCM9SCBRPN-X2S-ND
Manufacturer
Manufacturer Product Number
DCCM9SCBRPN-X2S
Description
CONN MICRO-D RCPT 9POS R/A SLDR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
Machined
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 135°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1206,68000 €206,68 €
10175,70600 €1.757,06 €
25164,72080 €4.118,02 €
50163,28240 €8.164,12 €
Manufacturers Standard Package
Unit Price without VAT:206,68000 €
Unit Price with VAT:245,94920 €