
DCCM9PSBN-X2S | |
|---|---|
DigiKey Part Number | 116-DCCM9PSBN-X2S-ND |
Manufacturer | |
Manufacturer Product Number | DCCM9PSBN-X2S |
Description | CONN MICRO-D PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bag | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 135°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,63000 € | 103,63 € |
| 10 | 88,08900 € | 880,89 € |
| 25 | 82,57880 € | 2.064,47 € |
| 50 | 78,64200 € | 3.932,10 € |
| 100 | 75,20550 € | 7.520,55 € |
| Unit Price without VAT: | 103,63000 € |
|---|---|
| Unit Price with VAT: | 123,31970 € |


