
DCCM31S6E5-36.0B | |
|---|---|
DigiKey Part Number | 116-1245-ND |
Manufacturer | |
Manufacturer Product Number | DCCM31S6E5-36.0B |
Description | CABLE ASSY D-MIC-D 31P 914.4MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 31 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,13000 € | 128,13 € |
| 10 | 108,92100 € | 1.089,21 € |
| 25 | 102,10880 € | 2.552,72 € |
| 50 | 97,24200 € | 4.862,10 € |
| Unit Price without VAT: | 128,13000 € |
|---|---|
| Unit Price with VAT: | 152,47470 € |







