
DCCM31PCBRPN-X2S | |
|---|---|
DigiKey Part Number | 116-DCCM31PCBRPN-X2S-ND |
Manufacturer | |
Manufacturer Product Number | DCCM31PCBRPN-X2S |
Description | CONN MICRO-D PLUG 31POS R/A SLDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DCCM31PCBRPN-X2S Models |
Category | Flange Feature Mating Side, Female Screwlock |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Box | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 135°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 226,06280 € | 5.651,57 € |
| Unit Price without VAT: | 226,06280 € |
|---|---|
| Unit Price with VAT: | 269,01473 € |

