
DCCM25P6E5-18.0BN | |
|---|---|
DigiKey Part Number | 116-1208-ND |
Manufacturer | |
Manufacturer Product Number | DCCM25P6E5-18.0BN |
Description | CABLE ASSY D-MIC-D 25P 457.2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,54000 € | 103,54 € |
| 10 | 88,01300 € | 880,13 € |
| 25 | 82,50800 € | 2.062,70 € |
| 50 | 78,57460 € | 3.928,73 € |
| 100 | 76,66420 € | 7.666,42 € |
| Unit Price without VAT: | 103,54000 € |
|---|---|
| Unit Price with VAT: | 123,21260 € |








