
DCC9P | |
|---|---|
DigiKey Part Number | 116-DCC9P-ND |
Manufacturer | |
Manufacturer Product Number | DCC9P |
Description | DURA-CON DUST COVER PLUG 9 POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Dura-Con™ Plug Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Dura-Con™ Plug Series | |
Features | - | |
Number of Positions | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,12100 € | 21,21 € |
| 25 | 1,98720 € | 49,68 € |
| 50 | 1,89220 € | 94,61 € |
| 100 | 1,80180 € | 180,18 € |
| 250 | 1,68888 € | 422,22 € |
| 500 | 1,60828 € | 804,14 € |
| 1.000 | 1,53153 € | 1.531,53 € |
| 2.500 | 1,43572 € | 3.589,30 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

