
DCC37S | |
|---|---|
DigiKey Part Number | 116-DCC37S-ND |
Manufacturer | |
Manufacturer Product Number | DCC37S |
Description | DURA-CON DUST COVER SOCKET 37 PO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Dura-Con™ Receptacle Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Dura-Con™ Receptacle Series | |
Features | - | |
Number of Positions | 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,36900 € | 23,69 € |
| 25 | 2,22080 € | 55,52 € |
| 50 | 2,11460 € | 105,73 € |
| 100 | 2,01360 € | 201,36 € |
| 250 | 1,88752 € | 471,88 € |
| 500 | 1,79744 € | 898,72 € |
| 1.000 | 1,71166 € | 1.711,66 € |
| 2.500 | 1,60458 € | 4.011,45 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

