
DCC31P | |
|---|---|
DigiKey Part Number | 116-DCC31P-ND |
Manufacturer | |
Manufacturer Product Number | DCC31P |
Description | DURA-CON DUST COVER PLUG 31 POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Dura-Con™ Plug Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Dura-Con™ Plug Series | |
Features | - | |
Number of Positions | 31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,32000 € | 23,20 € |
| 25 | 2,17440 € | 54,36 € |
| 50 | 2,07020 € | 103,51 € |
| 100 | 1,97150 € | 197,15 € |
| 250 | 1,84796 € | 461,99 € |
| 500 | 1,75974 € | 879,87 € |
| 1.000 | 1,67579 € | 1.675,79 € |
| 2.500 | 1,57096 € | 3.927,40 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

