
DCC100P | |
|---|---|
DigiKey Part Number | 116-DCC100P-ND |
Manufacturer | |
Manufacturer Product Number | DCC100P |
Description | DURA-CON DUST COVER PLUG 100 POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Dura-Con™ Plug Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Dura-Con™ Plug Series | |
Features | - | |
Number of Positions | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,99100 € | 29,91 € |
| 25 | 2,80320 € | 70,08 € |
| 50 | 2,66900 € | 133,45 € |
| 100 | 2,54160 € | 254,16 € |
| 250 | 2,38244 € | 595,61 € |
| 500 | 2,26876 € | 1.134,38 € |
| 1.000 | 2,16054 € | 2.160,54 € |
| 2.500 | 2,02540 € | 5.063,50 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

