
DCB-3549-IO-7MM-02 | |
|---|---|
DigiKey Part Number | 116-DCB-3549-IO-7MM-02-ND |
Manufacturer | |
Manufacturer Product Number | DCB-3549-IO-7MM-02 |
Description | COAX ADAPT 7MM TO 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 7mm, Non-Gendered To 7mm, Non-Gendered 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 18 GHz |
Adapter Series | Body Material Stainless Steel |
Center Gender Non-Gendered to Non-Gendered | Insertion Loss 0.45dB |
Convert From (Adapter End) 7mm, Non-Gendered | Operating Temperature -20°C ~ 100°C |
Convert To (Adapter End) 7mm, Non-Gendered | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 910,60500 € | 1.821,21 € |
| Unit Price without VAT: | 910,60500 € |
|---|---|
| Unit Price with VAT: | 1.083,61995 € |

