
DC-19977-33 | |
|---|---|
DigiKey Part Number | DC-19977-33-ND |
Manufacturer | |
Manufacturer Product Number | DC-19977-33 |
Description | CONN BACKSHELL 37POS 90DEG SILV |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector Silver 90° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | One Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Metal, Carbon Steel | |
Plating | Zinc, Clear Chromate | |
Hardware | Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver |

