Similar

DA-60-20 | |
|---|---|
DigiKey Part Number | 116-1010-ND |
Manufacturer | |
Manufacturer Product Number | DA-60-20 |
Description | DUST COVER FOR D-SUB15 PLUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,75000 € | 17,50 € |
| 25 | 1,63960 € | 40,99 € |
| 50 | 1,56120 € | 78,06 € |
| 100 | 1,48660 € | 148,66 € |
| 250 | 1,39348 € | 348,37 € |
| 500 | 1,32696 € | 663,48 € |
| 1.000 | 1,26363 € | 1.263,63 € |
| 3.000 | 1,16944 € | 3.508,32 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |




