DA-51210-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CONEC
In Stock: 0
Unit Price: 6,02000 €
Datasheet
Image for DA-51210-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA-51210-1

DigiKey Part Number
DA-51210-1-ND
Manufacturer
Manufacturer Product Number
DA-51210-1
Description
CONN BACKSHELL 15POS 180DEG GRAY
Customer Reference
Detailed Description
15 Position One Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
One Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyamide (PA), Nylon
Plating
-
Hardware
-
Features
Mating Screws 4-40
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes