
DA-19977-1 | |
|---|---|
DigiKey Part Number | DA-19977-1-ND |
Manufacturer | |
Manufacturer Product Number | DA-19977-1 |
Description | CONN BACKSHELL 15POS 90DEG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector 90° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Metal, Carbon Steel | |
Plating | Zinc, Yellow Chromate Finish | |
Hardware | Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,48543 € | 6.970,86 € |
| Unit Price without VAT: | 3,48543 € |
|---|---|
| Unit Price with VAT: | 4,14766 € |

