
D20420-42 | |
|---|---|
DigiKey Part Number | D20420-42-ND |
Manufacturer | |
Manufacturer Product Number | D20420-42 |
Description | CONN DSUB PLUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Board Lock Screw (Slotted) For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Board Lock Screw (Slotted) | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.281" (7.14mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,99603 € | 3.992,06 € |
| Unit Price without VAT: | 1,99603 € |
|---|---|
| Unit Price with VAT: | 2,37528 € |

