
D20419-18 | |
|---|---|
DigiKey Part Number | D20419-18-ND |
Manufacturer | |
Manufacturer Product Number | D20419-18 |
Description | JACK SCREW MALE W/ CLIP 4-40 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,16489 € | 2.329,78 € |
| Unit Price without VAT: | 1,16489 € |
|---|---|
| Unit Price with VAT: | 1,38622 € |











