cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D20419-16

DigiKey Part Number
2266-D20419-16-ND
Manufacturer
Manufacturer Product Number
D20419-16
Description
JACK SCREW MALE W/ CLIP 4-40
Customer Reference
Detailed Description
Jackscrew, Slotted For D-Sub Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew, Slotted
For Use With/Related Products
D-Sub Backshell
Features
Clip
Length - Threaded Portion Below Head
-
Length - Below Head
0.250" (6.35mm)
Thread Size
4-40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.298
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,89 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.