
D20419-0 | |
|---|---|
DigiKey Part Number | D20419-0-ND |
Manufacturer | |
Manufacturer Product Number | D20419-0 |
Description | JACKSCREW MALE W/CLIP 4-40 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Backshell | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.250" (6.35mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,35545 € | 2.710,90 € |
| Unit Price without VAT: | 1,35545 € |
|---|---|
| Unit Price with VAT: | 1,61299 € |




