N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPN17

DigiKey Part Number
116-CPN17-ND
Manufacturer
Manufacturer Product Number
CPN17
Description
CONN N PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
11 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Includes
3 pcs - 1 Connector, 1 Contact, 1 Sleeve
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Crimp or Solder
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-8X
Mating Cycles
500
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,50000 €6,50 €
105,52700 €55,27 €
255,18080 €129,52 €
504,93320 €246,66 €
1004,69770 €469,77 €
2504,40368 €1.100,92 €
5004,19362 €2.096,81 €
1.0003,99364 €3.993,64 €
Manufacturers Standard Package
Unit Price without VAT:6,50000 €
Unit Price with VAT:7,73500 €