
CPL-259-8 | |
|---|---|
DigiKey Part Number | 116-CPL-259-8-ND |
Manufacturer | |
Manufacturer Product Number | CPL-259-8 |
Description | CONN UHF PLUG STR CRIMP |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 500 MHz |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Includes 3 pcs - 1 Connector, 1 Coupling Nut, 1 Sleeve |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Shield Termination Crimp | Operating Temperature -55°C ~ 85°C |
Impedance Non-Constant | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-8 |

