
CPFIUG885 | |
|---|---|
DigiKey Part Number | 116-CPFIUG885-ND |
Manufacturer | |
Manufacturer Product Number | CPFIUG885 |
Description | CONN BNC PLUG STR 50 OHM PUSH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Twist On | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-6 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Field Installable | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,14900 € | 21,49 € |
| 25 | 2,01440 € | 50,36 € |
| 50 | 1,91820 € | 95,91 € |
| 100 | 1,82650 € | 182,65 € |
| 250 | 1,71216 € | 428,04 € |
| 500 | 1,63042 € | 815,21 € |
| 1.000 | 1,55264 € | 1.552,64 € |
| 2.500 | 1,45551 € | 3.638,78 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

