
CPFI-UG88-4 | |
|---|---|
DigiKey Part Number | 116-CPFI-UG88-4-ND |
Manufacturer | |
Manufacturer Product Number | CPFI-UG88-4 |
Description | CONN BNC PLUG STR 50 OHM PUSH |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Category | Number of Ports 1 |
Mfr | Features Field Installable |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Zinc |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Push On | Center Contact Plating Gold |
Shield Termination Twist On | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-59, 62 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |


