
CPAD818 | |
|---|---|
DigiKey Part Number | 116-CPAD818-ND |
Manufacturer | |
Manufacturer Product Number | CPAD818 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 11 GHz |
Conversion Type Between Series | Center Contact Plating Nickel |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) SMA Plug, Male Pin | Center Contact Material Brass |
Convert To (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,19410 € | 1.019,41 € |
| Unit Price without VAT: | 10,19410 € |
|---|---|
| Unit Price with VAT: | 12,13098 € |

