
CPAD705 | |
|---|---|
DigiKey Part Number | 116-CPAD705-ND |
Manufacturer | |
Manufacturer Product Number | CPAD705 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 75 Ohms |
Category | Impedance 75 Ohms |
Mfr | Style T-Shape |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Plug to Jack | Frequency - Max 2 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Zinc |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) BNC Plug, Male Pin | Center Contact Material Brass |
Convert To (Adapter End) BNC Jack, Female Socket (2) | Dielectric Material Polymethylpentene (PMP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,63450 € | 263,45 € |
| Unit Price without VAT: | 2,63450 € |
|---|---|
| Unit Price with VAT: | 3,13506 € |

