
CPAD583 | |
|---|---|
DigiKey Part Number | 116-CPAD583-ND |
Manufacturer | |
Manufacturer Product Number | CPAD583 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To BNC Plug, Male Pin |
Datasheet | Datasheet |
Category | Center Gender Female to Male |
Mfr | Convert From (Adapter End) SMA Jack, Female Socket |
Packaging Bulk | Convert To (Adapter End) BNC Plug, Male Pin |
Part Status Active | Style Straight |
Adapter Type Plug to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Fastening Type Bayonet Lock, Threaded |
Adapter Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,15160 € | 615,16 € |
| Unit Price without VAT: | 6,15160 € |
|---|---|
| Unit Price with VAT: | 7,32040 € |

