
CGP-1060-02-NNN-05 | |
|---|---|
DigiKey Part Number | 116-CGP-1060-02-NNN-05-ND |
Manufacturer | |
Manufacturer Product Number | CGP-1060-02-NNN-05 |
Description | COMMERCIAL GRADE POWER DIVIDER, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 6 GHz Isolation (Max) 20dB, 1.55 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Insertion Loss | - | |
Frequency | 500 MHz ~ 6 GHz | |
Specifications | Isolation (Max) 20dB, 1.55 VSWR (Max) | |
Size / Dimension | 2.200" L x 2.210" W x 0.940" H (55.88mm x 56.13mm x 23.88mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,17000 € | 109,17 € |
| 10 | 92,80600 € | 928,06 € |
| 25 | 87,00160 € | 2.175,04 € |
| 50 | 82,85420 € | 4.142,71 € |
| 100 | 81,24180 € | 8.124,18 € |
| Unit Price without VAT: | 109,17000 € |
|---|---|
| Unit Price with VAT: | 129,91230 € |


