CGM-1060-SM-MCM-09
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGM-1060-SM-MCM-09

DigiKey Part Number
116-CGM-1060-SM-MCM-09-ND
Manufacturer
Manufacturer Product Number
CGM-1060-SM-MCM-09
Description
COAX ADAPT SMA TO MCX
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To MCX Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
SMA Plug, Male Pin
Convert To (Adapter End)
MCX Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
0.50dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,35000 €20,35 €
1017,29400 €172,94 €
2516,21080 €405,27 €
5015,43740 €771,87 €
10014,70100 €1.470,10 €
25013,78156 €3.445,39 €
50013,12462 €6.562,31 €
Manufacturers Standard Package
Unit Price without VAT:20,35000 €
Unit Price with VAT:24,21650 €