Cable Assembly HDMI-A Male to USB C Male Plug 3.1 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-HC006F

DigiKey Part Number
116-BC-HC006F-ND
Manufacturer
Manufacturer Product Number
BC-HC006F
Description
CBL ASSY HDMI-A M TO USB-C M 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly HDMI-A Male to USB C Male Plug 3.1 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
HDMI-A Male to USB C Male Plug 3.1
Length
6.00' (1.83m)
Cable Type
Round
Color
Black
Shielding
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,84000 €30,84 €
1026,21500 €262,15 €
2524,57360 €614,34 €
5023,40120 €1.170,06 €
12022,00083 €2.640,10 €
36020,36194 €7.330,30 €
Manufacturers Standard Package
Unit Price without VAT:30,84000 €
Unit Price with VAT:36,69960 €