
BACC63CC22-55SNH | |
|---|---|
DigiKey Part Number | 2899-BACC63CC22-55SNH-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CC22-55SNH |
Description | CONN RCPT HSG FMALE 55POS PNL MT |
Customer Reference | |
Detailed Description | 55 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Cinch Connectivity Solutions | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Bright Cadmium over Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Sealed |
Number of Positions 55 (Power) | Shielding Shielded |
Qualification MIL-DTL-26500 | Note Contacts Sold Separately |
Shell Size - Insert 22-55 | Insert Material Epoxy, Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 Power | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 80,36500 € | 160,73 € |
| 10 | 77,68100 € | 776,81 € |
| 26 | 75,18231 € | 1.954,74 € |
| 50 | 73,99220 € | 3.699,61 € |
| 100 | 69,57280 € | 6.957,28 € |
| 250 | 67,55004 € | 16.887,51 € |
| 500 | 65,64628 € | 32.823,14 € |
| Unit Price without VAT: | 80,36500 € |
|---|---|
| Unit Price with VAT: | 95,63435 € |

