
BACC63CC22-55SN | |
|---|---|
DigiKey Part Number | 2899-BACC63CC22-55SN-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CC22-55SN |
Description | CONN RCPT FMALE 55POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 55 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium over Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 55 (Power) | Ingress Protection Environment Sealed |
Qualification MIL-DTL-26500 | Shielding |
Shell Size - Insert 22-55 | Cable Opening 1.106" (28.09mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 200°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Base Product Number |

