
BACC63CC22-55S6H | |
|---|---|
DigiKey Part Number | 2899-BACC63CC22-55S6H-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CC22-55S6H |
Description | CONN RCPT HSG FMALE 55POS PNL MT |
Customer Reference | |
Detailed Description | 55 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Cinch Connectivity Solutions | Fastening Type Bayonet Lock |
Series | Orientation 6 |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Bright Cadmium over Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Sealed |
Number of Positions 55 (Power) | Shielding Shielded |
Qualification MIL-DTL-26500 | Note Contacts Sold Separately |
Shell Size - Insert 22-55 | Insert Material Epoxy, Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 Power | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |

