
BACC63CC16-24S8H | |
|---|---|
DigiKey Part Number | 2899-BACC63CC16-24S8H-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CC16-24S8H |
Description | CONN RCPT HSG FMALE 24POS PNL MT |
Customer Reference | |
Detailed Description | 24 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Cinch Connectivity Solutions | Fastening Type Bayonet Lock |
Series | Orientation 8 |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Bright Cadmium over Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Sealed |
Number of Positions 24 (Power) | Shielding Shielded |
Qualification MIL-DTL-26500 | Note Contacts Sold Separately |
Shell Size - Insert 16-24 | Insert Material Epoxy, Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 Power | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 67,22500 € | 134,45 € |
| 10 | 64,98300 € | 649,83 € |
| 26 | 62,89269 € | 1.635,21 € |
| 50 | 61,88980 € | 3.094,49 € |
| 100 | 58,18420 € | 5.818,42 € |
| 250 | 56,50136 € | 14.125,34 € |
| 500 | 54,92054 € | 27.460,27 € |
| Unit Price without VAT: | 67,22500 € |
|---|---|
| Unit Price with VAT: | 79,99775 € |

