
BACC45FT8-3P6 | |
|---|---|
DigiKey Part Number | 2899-BACC45FT8-3P6-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC45FT8-3P6 |
Description | CIRCULAR CONNECTOR, BACC45 SERIE |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (Power) | |
Grade | - | |
Qualification | MIL-DTL-26500 | |
Shell Size - Insert | 8-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | 6 | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.328" (8.33mm) | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Epoxy, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 60,72400 € | 303,62 € |
| 10 | 58,69300 € | 586,93 € |
| 25 | 56,79960 € | 1.419,99 € |
| 50 | 55,90460 € | 2.795,23 € |
| 100 | 52,56540 € | 5.256,54 € |
| 250 | 51,03360 € | 12.758,40 € |
| 500 | 49,60498 € | 24.802,49 € |
| Unit Price without VAT: | 60,72400 € |
|---|---|
| Unit Price with VAT: | 72,26156 € |

