
BACC45FT22C55P | |
|---|---|
DigiKey Part Number | 2899-BACC45FT22C55P-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC45FT22C55P |
Description | CONN PLUG MALE 55POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 55 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Anodized |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 55 (Power) | Shielding |
Qualification MIL-DTL-26500 | Cable Opening 1.152" (29.26mm) |
Shell Size - Insert 22-55 | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Epoxy, Glass Filled |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,83000 € | 205,83 € |
| 10 | 198,96200 € | 1.989,62 € |
| 25 | 192,55320 € | 4.813,83 € |
| 50 | 189,49380 € | 9.474,69 € |
| 100 | 178,17300 € | 17.817,30 € |
| 250 | 173,00564 € | 43.251,41 € |
| 500 | 168,14422 € | 84.072,11 € |
| Unit Price without VAT: | 205,83000 € |
|---|---|
| Unit Price with VAT: | 244,93770 € |

