
BACC45FT20-41P6 | |
|---|---|
DigiKey Part Number | 2899-BACC45FT20-41P6-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC45FT20-41P6 |
Description | CONN PLUG MALE 41POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 41 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 41 (Power) | |
Grade | - | |
Qualification | MIL-DTL-26500 | |
Shell Size - Insert | 20-41 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | 6 | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.033" (26.24mm) | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Epoxy, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,56000 € | 193,56 € |
| 10 | 187,09700 € | 1.870,97 € |
| 25 | 181,06280 € | 4.526,57 € |
| 50 | 178,19000 € | 8.909,50 € |
| 100 | 167,54930 € | 16.754,93 € |
| 250 | 162,70484 € | 40.676,21 € |
| 500 | 158,11540 € | 79.057,70 € |
| Unit Price without VAT: | 193,56000 € |
|---|---|
| Unit Price with VAT: | 230,33640 € |

