
BACC45FT20-41P | |
|---|---|
DigiKey Part Number | 2899-BACC45FT20-41P-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC45FT20-41P |
Description | CONN PLUG MALE 41POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 41 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 41 (Power) | |
Grade | - | |
Qualification | MIL-DTL-26500 | |
Shell Size - Insert | 20-41 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 500VAC | |
Cable Opening | 1.033" (26.24mm) | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Epoxy, Glass Filled | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 118,00500 € | 236,01 € |
| 10 | 114,06400 € | 1.140,64 € |
| 26 | 110,38038 € | 2.869,89 € |
| 50 | 108,62500 € | 5.431,25 € |
| 100 | 102,15320 € | 10.215,32 € |
| 250 | 99,19276 € | 24.798,19 € |
| 500 | 96,38720 € | 48.193,60 € |
| Unit Price without VAT: | 118,00500 € |
|---|---|
| Unit Price with VAT: | 140,42595 € |

